Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Flip Flop

C

Flip Flop D-Type Pos-Edge 2 Element 14 Pin SOIC Tube

View SN74HC74D: Flip Flop SOIC-14 Dual D Flip-Flop (Logic)

SN74HC74D: Flip Flop SOIC-14 Dual D Flip-Flop (Logic)


Image is representative only
Texas Instruments
Jameco Part no. 252030
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC74D
  RoHS compliant
web exclusive
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

IC,SN74HC74D,SOIC-14 DUAL D FLIP-FLOP


@IC,SN74HC74D,IC,SN74HC74D,SOI
C-14 DUAL D FLIP-FLOP (10)

Report a problem
Suggest a product
Specification Value
FamilySN74HC74
Bus HoldNo
Set/ResetSet/Reset
Triggering TypePositive-Edge
Number of Elements per Chip2
Maximum Quiescent Current0.004mA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL175ns@2V|35ns@4.5V|30ns@6V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Logic FamilyHC
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Logic FunctionD-(Typ)e
Pin_Count14
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeFlip Flop
Fabrication TechnologyCMOS
PolarityInverting/Non-Inverting
Input Signal TypeSingle-Ended
Output Signal TypeDifferential
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14, Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2014 Jameco. All Rights Reserved.