Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Barrier Strip 8 Position 9.53MM Screw Straight Panel Mount 15 Amp

View MS-8-140: 140 8 Position Barrier Strip Terminal Block

MS-8-140: 140 8 Position Barrier Strip Terminal Block


Image is representative only
Cinch Connectors
Jameco Part no. 441050
Manufacturer CINCH CONNECTORS
Manufacturer no. MS-8-140
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 140
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.05
50+ $0.98
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

8-Position Barrier Strip Terminal Block


Specifications:

  • Operating temperature: -55°C to 300°C
  • Voltage rating: 250VAC max
  • Current rating: 15A max
  • Maximum watts per terminal: 3750
  • Wire size: 16 AWG
  • Pitch: 9.53mm
  • Dimensions: 92.88mm (L) x 28.58mm (H)
  • Termination method: screw
  • Mounting: panel mount
  • Housing material: phenolic
  • Housing material: black
  • Eyelet material: brass
  • Screw material: steel
  • Body orientation: straight

    Report a problem
    Suggest a product
  • Specification Value
    Family140
    Wire Size16AWG
    Number of Contacts8
    Number of Rows2
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-48°C
    Maximum Operating Temperature148°C
    MountingPanel Mount
    Termination MethodScrew
    Pitch9.53mm
    Specification Value
    TypeBarrier Strip
    Product Height28.58mm
    Product Length92.88mm
    Product TypeConnector Terminal Blocks
    Maximum Current Rating15A
    Body OrientationStraight
    Housing MaterialPhenolic
    Housing ColorBlack


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector Terminal Blocks 2 Position 5.08mm Solder Straight Thru-Hole 15A

    Buy Now  $0.69


    CONNECTOR,TERMINAL BLOCK,4 POSITION..2 INCH /5.08mm SPACE,TH,TOP SCREW

    Buy Now  $0.69


    CONNECTOR,TERMINAL BLOCK,4 POSITION..197 INCH /5mm SPACING,TH,TOP SCREW

    Buy Now  $0.65

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.