Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

SRAM Chip Asynchronous Single 3 Volt 4M-Bit 512K X 8 55NS 32 Pin Pdip

View AS6C4008-55PCN: 512K X 8 Bit Low Power CMOS SRAM Access Time: 55 Ns

AS6C4008-55PCN: 512K X 8 Bit Low Power CMOS SRAM Access Time: 55 Ns

View Larger Image
Image is representative only
Alliance Memory
Jameco Part no. 1927617
Manufacturer ALLIANCE MEMORY
Manufacturer no. AS6C4008-55PCN
  RoHS compliant
Catalog 151 , page 7
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
  • Availability:Ship  1 Days ARO 

 Add to cart

512k x 8-Bit Low Power CMOS SRAM


The AS6C4008 is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C4008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory applications.

Features:

  • Access time: 55 ns
  • Operating current: 30/20mA (typ.)
  • Single 2.7V ~ 5.5V power supply
  • Fully compatible with all competitor's 5V and 3.3V products
  • Fully static operation
  • Tri-state output
  • Data retention voltage: 2.0V (min.)
  • Package: PDIP-32

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAS6C4008
    Maximum Random Access Time55ns
    Number of I/O Lines8Bit
    Number of Ports1
    Timing TypeAsynchronous
    Minimum Operating Supply Voltage2.7V
    Typical Operating Supply Voltage3V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count32
    Specification Value
    Supplier_PackagePDIP
    Product Width13.82mm
    Product Height3.81mm
    Product Length41.91mm
    Product TypeSRAM Chip
    Density4MBit
    Address Bus Width19Bit
    Number of Words512K
    Number of Bits per Word8Bit
    Data Rate ArchitectureSDR
    Maximum Operating Current60mA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    NVRAM NVSRAM Parallel 16K-Bit 5 Volt 24-Pin EDIP

    Buy Now  $12.95


    5101 Family 256 x 4-bit Static CMOS RAM

    Buy Now  $7.95


    5 VOLT 32KX8 70 NANOSECONDS DIP-28 STATIC RAM

    Buy Now  $2.75

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.