Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 2 Position 3MM Solder Right Angle Thru-Hole Tray

View 43045-0202: Connector Wire to Board Header 2 Position Solder Right Angle Thru-Hole Micro-Fit 3.0™

43045-0202: Connector Wire to Board Header 2 Position Solder Right Angle Thru-Hole Micro-Fit 3.0™


Image is representative only
Molex Inc.
Jameco Part no. 883296
Manufacturer MOLEX INC.
Manufacturer no. 43045-0202
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.83
50+ $0.75
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  in 72 days 

 Add to cart

Connector Wire to Board Header 2 Position Solder Right Angle Thru-Hole Micro-Fit 3.0™

Report a problem
Suggest a product
Specification Value
Family43045
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch3mm
Product Depth12.2mm
TypeWire to Board
Specification Value
Product Height8.77mm
Product Length10.15mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationRight Angle
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.