Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 200 Volt 5% 5W 2 Pin Case 017AA-01 Bulk

View 1N5388BG: 200V 5W Silicon Unidirectional Voltage Regulator Diode

1N5388BG: 200V 5W Silicon Unidirectional Voltage Regulator Diode


Image is representative only
ON Semiconductor
Jameco Part no. 1305818
Manufacturer ON SEMICONDUCTOR
Manufacturer no. 1N5388BG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.17
200+ $0.16
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  4 Days ARO 

 Add to cart

200 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE


1N5388BG,ZEN SUR40 REG 5W 200V


Report a problem
Suggest a product
Specification Value
Family1N5388B
Maximum Reverse Leakage Current0.5uA
Maximum Voltage Regulation5000mV
Maximum Zener Impedance480Ohm
Nominal Zener Voltage200
Test Current5mA
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
TypeVoltage Regulator
Pin_Count2
Maximum Operating Temperature200°C
Specification Value
MountingThrough Hole
PackagingBulk
Supplier_PackageCase 017AA-01
Product Width3.68mm(Max)
Product Height3.68mm(Max)
Product Length8.89mm(Max)
Product TypeZener
Maximum Power Dissipation5000mW
ConfigurationSingle
Maximum Regulator Current23.6mA


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

Buy Now  $0.07


Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

Buy Now  $0.10


Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

Buy Now  $0.07

Copyright ©2002 - 2015 Jameco. All Rights Reserved.