Diode Zener Single 200 Volt 5% 5W 2-Pin Case 017AA-01 Bulk

1305818

$0.19 ea


  • Part no.: 1305818
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: 1N5388BG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.17
200+ $0.16
NOTE:
  • • Order in multiples of 20
Diode Zener Single 200 Volt 5% 5 Watt 2-Pin Case 017AA-01 Box

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage200
Supplier_PackageCase 017AA-01
PackagingBulk
Family1N5388B
Product TypeZener
Product Width3.68mm(Max)
Product Height3.68mm(Max)
Product Length8.89mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C
TypeVoltage Regulator
Zener Voltage Tolerance5%
Maximum Regulator Current23.6mA
Maximum Voltage Regulation5000mV
Test Current5mA
Maximum Power Dissipation5000mW
Maximum Reverse Leakage Current0.5uA
Maximum Zener Impedance480Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole


Report a problem
Suggest a product