Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Network, SIP

Resistor Thick Film Net 22K Ohm 2% 1 Watt ±100PPM °C Isolated 8 Pin SIP Pin through Hole

View 4308R-102-223: 4300R Resistor Molded SIP 8PIN Isolated 22K 2% Low Bulk 22KOHM

4308R-102-223: 4300R Resistor Molded SIP 8PIN Isolated 22K 2% Low Bulk 22KOHM

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 856968
Manufacturer BOURNS, INC.
Manufacturer no. 4308R-102-223
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 83
Pricing & Availability

$0.49

# of Unit Price
2000+ $0.49
10000+ $0.45
20000+ $0.42
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR MOLDED SIP,8PIN,ISOLATED,22K, 2%,LOW,BULK


MOLDED SIP,8PIN,ISOLATED,22K,
2%,LOW,BULK

Report a problem
Suggest a product
Specification Value
Family4300R
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
TypeNetwork
Package/CaseSIP
Specification Value
Product Depth2.16mm
Product Height4.95mm
Product Length19.92mm
Product TypeResistor Networks and Arrays
Circuit DesignatorISOL
Number of Resistors4
Number of Terminals8
Power Rating1W
Power Rating per Resistor3/10W
Resistance Value22KOhm
TechnologyThick Film


Report a problem
Suggest a product

RELATED PRODUCTS

10 Pin 125 mWatt 10k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 1k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 330 Ohm 2% Bussed Resistor Network

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.