Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

3 Lead Plastic with Exposed Heatsnk

View BDX54C.: 3 LD Plastic with Exposed Heatsnk

BDX54C.: 3 LD Plastic with Exposed Heatsnk


Image is representative only
Fairchild Semiconductor
Jameco Part no. 1217447
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. BDX54C.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
200+ $0.39
1000+ $0.36
2000+ $0.34
NOTE:
  • • Order in multiples of 200
  • Availability:Ship  11 Wks ARO 

 Add to cart

Specification Value
FamilyBDX54C
Maximum Emitter Base Voltage5V
Minimum DC Current Gain750@3A@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.7mm(Max)
TypePNP
Specification Value
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Base Emitter Saturation Voltage2.5V@12mA@3A
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage2V@12mA@3A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current8A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.