OP Amp Dual General Purpose ±16 Volt32 Volt 8-Pin SOIC N Rail

$0.19 ea


  • Part no.: 246588
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: LM358AM
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
90+ $0.19
450+ $0.16
900+ $0.15
NOTE:
  • • Order in multiples of 90
OP Amp Dual General Purpose ±16 Volt/32 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM358A
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current0.1uA@5V
Maximum Input Offset Voltage3mV@5V
Maximum Supply Current1.2mA@5V
Minimum CMRR65dB
Minimum PSRR65dB
TypeGeneral Purpose Amplifier
Rail to RailNo
Shut Down SupportNo
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
TechnologyBipolar
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V


Report a problem
Suggest a product