Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power

OP Amp Dual General Purpose ±16 VOLT32 Volt 8 Pin SOIC N Rail

View LM358AM: OP Amp Dual OP-Amp 5000 uV Offset-Max 1 MHz Band Width PDSO8

LM358AM: OP Amp Dual OP-Amp 5000 uV Offset-Max 1 MHz Band Width PDSO8

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 246588
Manufacturer BOURNS, INC.
Manufacturer no. LM358AM
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 37
Pricing & Availability

$0.19

# of Unit Price
90+ $0.19
450+ $0.16
900+ $0.15
NOTE:
  • • Order in multiples of 90
  • Availability:Ship  2 Days ARO 

 Add to cart

DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8


IC,LM358AM,IC, LM358AM, SOIC-
8, DUAL OP-AMP

Report a problem
Suggest a product
Specification Value
FamilyLM358A
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current0.1uA@5V
Maximum Input Offset Voltage3mV@5V
Maximum Supply Current1.2mA@5V
Minimum CMRR65dB
Minimum PSRR65dB
TypeGeneral Purpose Amplifier
Rail to RailNo
Shut Down SupportNo
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
TechnologyBipolar
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.