Heat Sink Passive TO-220 Solderable Tabs 32°C/W Black Anodized
577002B04000G: Heat Sink Passive TO-220 Solderable Tabs 32°C/W Black Anodized
Image is representative only
| Jameco Part no. 2027063 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 577002B04000G |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [389 KB ]
- Data Sheet (current) [389 KB ]
| Specification | Value |
|---|---|
| Family | 577002B04000G |
| Product Height | 19.05mm |
| Product Length | 13.21mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Solderable Tabs |
| Specification | Value |
|---|---|
| Device Cooled | TO-220 |
| Finish | Black Anodized |
| Thermal Resistance | 32°C/W |
| Product Depth | 6.35mm |
Report a problem
Suggest a product