Thermal Joint Compound, 2 Oz. Tube
250G: Heat Sink Compound 2 Oz Tube (Chemicals)
Image is representative only
| Jameco Part no. 167249 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 250G |
| RoHS compliant | |
| Hazard *This product must ship ground | |
| Catalog 132 , page 18 | |
- Data Sheet (current) [162 KB ]
HEAT SINK COMPOUND , 2 OZ. TUBE
This improves the transfer of thermal energy across the metal-to-metal interfaces between the transistor or rectifier case and the heat sink
24 Hour Emergency Contact Information:
Chemtrec (U.S.): (800)424-9300
Canutec (Can): (613)996-6666
Report a problem
Suggest a product
This improves the transfer of thermal energy across the metal-to-metal interfaces between the transistor or rectifier case and the heat sink
24 Hour Emergency Contact Information:
Chemtrec (U.S.): (800)424-9300
Canutec (Can): (613)996-6666