Screw Shield Converts Header Pins To Screw Terminals

$8.95 ea


  • Part no.: 2144534
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0060
Pricing
# of units Price
1+ $8.95
5+ $7.95
25+ $7.25
100+ $6.49

DFRobot Screw Shield


The DFRobot Arduino-Compatible Screw Shield is a terminal expansion board that can be screwed directly to the terminal on the thread and is reliable and convenient. It can be plugged into the Arduino controller. You can use this shield to save yourself from the bad port connection. Feel secure with this arduino-compatible screw shield.

Specifications:
  • Screw directly to the terminal on the thread
  • Can be plugged into the arduino controller
  • Dimensions: 20mm x 65mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product