Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 10A 250 Volt Slow Blow Acting

View 0326010.HXP: 326 Fuse 250V SB 3AB Pb-Free 10A (Circuit Protection)

0326010.HXP: 326 Fuse 250V SB 3AB Pb-Free 10A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1711592
Manufacturer LITTELFUSE
Manufacturer no. 0326010.HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.60
50+ $0.54
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

FUSE 250V SB 3AB PB-FREE 10A


FUSE 250V SB 3AB PB-FREE 10A


Report a problem
Suggest a product
Specification Value
Family326
Operating Temperature-Max (Cel)125
PackagingBulk
Product TypeFuses
TypeAxial Lead and Cartridge
Rated AC Voltage (URac) (V)250
Specification Value
ActingSlow Blow
Current Rating (A)10
Fuse MaterialCeramic
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


FUSE,3AB FAST-ACTING,AXIAL LEADS,15AMP,250V,1.288 INCH L x .275 INCH DIA

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.