Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 100K Ohm Single 8 Pin SOIC N

View AD8400ARZ100: AD8400 Single 8 Bit Digital Potentiom (Resistors)

AD8400ARZ100: AD8400 Single 8 Bit Digital Potentiom (Resistors)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1792695
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8400ARZ100
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.19

# of Unit Price
1+ $3.19
10+ $2.85
100+ $2.55
  • Availability:Ship  3 Days ARO 

 Add to cart

SINGLE 8-BIT DIGITAL POTENTIOM


SINGLE 8-BIT DIGITAL POTENTIOM


Report a problem
Suggest a product
Specification Value
FamilyAD8400
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.9mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Control InterfaceSerial (3-Wire, SPI)
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Specification Value
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDigital Potentiometer
Resistance Value100KOhm
Memory TypeVolatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.