Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 10 Position 2.54MM Solder Right Angle Thru-Hole Bulk

View 22053101: 42249 10 Contact Male Right Angle Two Part Board Connector Solder

22053101: 42249 10 Contact Male Right Angle Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1965891
Manufacturer MOLEX INC.
Manufacturer no. 22053101
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.44
50+ $0.40
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family42249
Number of Rows1
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch2.5mm
Product Depth4.17mm
TypeShrouded Header
Product Height7.19mm
Specification Value
Product Length9.92mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Nickel
GenderM
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.