AC to DC DIN-Rail Power Supply 12 Volt 1.25 Amp 15 Watt

$13.49 ea


  • Part no.: 2094952
  • Manufacturer: Mean Well
  • Manufacturer no.: DR-15-12
  • RoHS Compliant
Pricing
# of units Price
1+ $13.49
10+ $11.95

Request a Large Quantity Quote

15W DIN-RAIL SWITCHING POWER SUPPLY

12 Volts @ 1.25 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 0.88A(115V) / 0.48A(230V)
  • Size: 3.7" x 1.0" x 2.2"
  • Weight: 0.2 lbs.
  • 3-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
FamilyDR-15
Input Voltage (VAC)85 to 264


Report a problem
Suggest a product