Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 3AG Slow Blow 1.25 Inch X .25 Inch 250V .500A

View 0313.500HXP: 313 Fuse 3AG Slow Blow 1.25 Inch X .25 Inch 250V .500A 0.5A

0313.500HXP: 313 Fuse 3AG Slow Blow 1.25 Inch X .25 Inch 250V .500A 0.5A

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 653394
Manufacturer LITTELFUSE
Manufacturer no. 0313.500HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 76
Pricing & Availability

$0.49

# of Unit Price
5+ $0.49
25+ $0.41
50+ $0.37
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 3 days  

 Add to cart

Fuse 3AG Slow Blow 1.25" x .25" 250V .500A

Description

  • 0.5A
  • 250V
  • Slow blow acting

    Report a problem
    Suggest a product
  • Specification Value
    Family313
    Product TypeFuses
    TypeStandard
    Rated AC Voltage (URac) (V)250
    Specification Value
    ActingSlow Blow
    Fuse MaterialGlass


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fuse 5A 250 Volt Slow Blow Acting 1.25" x .25"

    Buy Now  $0.49


    Fuse 10A 250 Volt Slow Blow Acting 3AB

    Buy Now  $0.69


    Fast Acting 5Mm x 20Mm Glass Tube Fuse 10A

    Buy Now  $0.59

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.