Logic Probe 17MHz No Battery Required Audible Tone

149930

$41.95 ea


  • Part no.: 149930
  • Manufacturer: JAMECO BENCHPRO
  • Manufacturer no.: LP-3500
Pricing
# of units Price
1+ $41.95
5+ $36.95
25+ $32.95
17MHz LOGIC PROBE


Features:
  • Maximum input frequency: 17MHz
  • Minimum pulse width: 30ns
  • Pulse flash time: 500ms
  • Audible tones for high and low
  • Input impedance: 1MΩ
  • Power supply protection: ±20V
  • TTL threshold: Low=0.8V ± 0.2V, High=2.3V ± 0.2V
  • CMOS threshold: Low=30% Vcc, High=70% Vcc


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product