Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Hand Tools, Assortments

C

Probe, Logic, 17MHZ, no Batteryreq, Audible Tone

View LP-3500: Probe Logic 17MHZ no Batteryreq Audible Tone (Tools)

LP-3500: Probe Logic 17MHZ no Batteryreq Audible Tone (Tools)


Image is representative only
Jameco Benchpro
Jameco Part no. 149930
Manufacturer   JAMECO BENCHPRO
Manufacturer no. LP-3500
Catalog 142 , page 125
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $35.95
25+ $32.95
  • Availability: Call  

 Add to cart

17MHz LOGIC PROBE


Features:
  • Maximum input frequency: 17MHz
  • Minimum pulse width: 30ns
  • Pulse flash time: 500ms
  • Audible tones for high and low
  • Input impedance: 1MΩ
  • Power supply protection: ±20V
  • TTL threshold: Low=0.8V ± 0.2V, High=2.3V ± 0.2V
  • CMOS threshold: Low=30% Vcc, High=70% Vcc


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Switch Push Button Single Pole Single Throw (SPST) Off Momentary (On) Red/Green Illuminated

Buy Now  $2.95


115 Volt AC Tubeaxial Ball Bearing Fan

Buy Now  $8.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.