Toggle Switch R13-28A-01 Single Pole Single Throw (Single Pole) 15 Amp (On-Off) .250 Inch

318002

$3.25 ea


  • Part no.: 318002
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-28A-01-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25
Standard Toggle Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Round lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)15
    TypeToggle
    Voltage Rating (AC)125
    Actuator TypeRound Lever
    Mounting StylePanel Mount
    Termination StyleQuick Connect
    Length (inch)0.75
    Depth (inch)0.75
    Height (inch)1.33
    Actuator Length (inch)0.69
    Maximum AC Voltage Rating250V
    FamilyR13-28
    Base MaterialPhenolic
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Thread SizeM12


    Report a problem
    Suggest a product