Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 635NM 2 Pin T-1 3/4

View HLMP-4700: LED Uni-Color Red 635NM 2 Pin T-1 3/4

HLMP-4700: LED Uni-Color Red 635NM 2 Pin T-1 3/4

View Larger Image
Image is representative only
Hewlett-Packard(H/P)
Jameco Part no. 253817
Manufacturer HEWLETT-PACKARD(H/P)
Manufacturer no. HLMP-4700
Catalog 151 , page 19
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

2-pin Red LED

Specifications

  • Emitting color: Red
  • Lens Feature: Colored Diffused
  • Lens size: 5.08mm x 5.08mm x 7.87
  • LED diameter: 5.84mm
  • LED height: 8.89mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 1.8V
  • Typical brightness: 2mcd
  • Wavelength: 635nm
  • Viewing angle: 35°

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLMP-4700
    Viewing Angle (deg)35
    Lens AppearanceColored Diffused
    Lens Dimensions5.08mmx5.08mmx7.87mm
    Lens Shape TypeCircular
    Continuous Forward Current-Max (mA)7.5
    Maximum Forward Voltage per Color2.2V
    Maximum Power Dissipation27mW
    Peak Wavelength (nm)635
    TypeUni-Color
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count2
    Specification Value
    Supplier_PackageT-1 3/4
    Product Width5.84mm
    Product Height (mm)8.89
    Product Length5.84mm
    CategoryStandard LED
    Product TypeLED
    Sub-CategoryThrough Hole
    Number of LEDs1
    ColorRed
    Operating Wavelength-Nom (nm)635
    High BrightnessNo
    Luminous Intensity (mcd)2


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

    Buy Now  $0.12


    LED Uni-Color Green 565nm 2-Pin T-1 3/4

    Buy Now  $0.15


    LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

    Buy Now  $0.15

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.