Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 635NM 2 Pin T-1 3/4

View HLMP-4700: T-1 3/4 Single Color LED RED 5 Mm

HLMP-4700: T-1 3/4 Single Color LED RED 5 Mm

View Larger Image
Image is representative only
Hewlett-Packard(H/P)
Jameco Part no. 253817
Manufacturer HEWLETT-PACKARD(H/P)
Manufacturer no. HLMP-4700
Catalog 151 , page 19
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

T-1 3/4 SINGLE COLOR LED, RED, 5 mm


@LED,RED,635nm,T-1 3/4(5mm)
2.0mcd@2mA,1.8v@2mA(10)

Report a problem
Suggest a product
Specification Value
FamilyHLMP-4700
Viewing Angle (deg)35
Lens AppearanceColored Diffused
Lens Dimensions5.08mmx5.08mmx7.87mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)7.5
Maximum Forward Voltage per Color2.2V
Maximum Power Dissipation27mW
Peak Wavelength (nm)635
TypeUni-Color
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Pin_Count2
Specification Value
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height (mm)8.89
Product Length5.84mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
Operating Wavelength-Nom (nm)635
High BrightnessNo
Luminous Intensity (mcd)2


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.