Heat Sink TO-3 4 Holes 4.75" x 1.50" x 1.25"

$3.75 ea


  • Part no.: 16513
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: GHT144-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.75
10+ $3.25
100+ $2.75

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-3 packages
  • Number of holes: 4
  • Size: 4.75"L x 1.50"W x 1.25"H (120.7mm L x 38.1mm W x 31.75mm H)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product