Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heat Sink, TO-3, 4 Holes, 4.75 Inch X1.50 Inch X1.25 Inch

View GHT144-R: Heat Sink TO-34 Holes

GHT144-R: Heat Sink TO-34 Holes

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 16513
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GHT144-R
  RoHS compliant
Catalog 142 , page 18
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.25
100+ $2.75
  • Availability: Ship  today  

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-3 packages
  • Number of holes: 4
  • Size: 4.75"L x 1.50"W x 1.25"H (120.7mm L x 38.1mm W x 31.75mm H)
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
    HEAT SINK MOUNT KIT FOR TO-220,10 ASSEMBLIES PER PACK

    Buy Now  $3.95


    TO-220 Heat Sink 1 Hole

    Buy Now  $0.99


    HEAT SINK,CLIP-ON,

    Buy Now  $1.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.