Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

Power Supply Table Top Switching 120 Watt 20VDC@6.0A F2 2.5X5.5MM with O Cord Ul/Cul

View GS120A20-P1M: AC-to-DC Regulated Switching Table-Top Power Supply (Table Top)

GS120A20-P1M: AC-to-DC Regulated Switching Table-Top Power Supply (Table Top)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2135187
Manufacturer MEAN WELL
Manufacturer no. GS120A20-P1M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$43.95

# of Unit Price
1+ $43.95
10+ $39.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

AC-to-DC Regulated Switching Table-Top Power Supply

20V @ 6.0A

Features:
  • AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over Temperature
  • LED indicator for power on
  • Barrel Plug 2.5x5.5mm
  • Fully enclosed plastic case
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
FamilyGS120A
Maximum Input Current (A)1.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS120A
Efficiency (%)88.5
Minimum Isolation Voltage3000
AC Power CordNOT INCLUDED, RECOMMEND 38050
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Specification Value
Length (inch)6.6
Width (inch)2.6
Height (inch)1.4
Agency ApprovalsBSMI/CCC/CNS/EN/GB/TUV/UL
TypeAuto Switching
StyleDesktop Adapter
Primary Output Voltage (VDC)20
Output Current (A)6
Maximum Output Power (W)120
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.