Single Pole Speaker Square Round Case PC Mount 8 Ohm 0.25"W 1.38" Length x 1.26" Width x 0.20" Height Micro

$0.95 ea


  • Part no.: 2095242
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 35CS08B-M75NA
Pricing
# of units Price
1+ $0.95
10+ $0.75
100+ $0.65
500+ $0.55
1000+ $0.49
Micro Square Speaker

Features:
  • Input Power: 0.2W nominal / 0.3W maximum
  • Sound output: 80dB
  • Frequency: 550-6700Hz
  • Impedance: 8Ω
  • Magnet size: 0.44"Dia. x 0.10"H
  • Speaker size: 1.4"L x 1.3"W x 0.2"H

    Report a problem
    Suggest a product
  • Specification Value
    Overall Dimensions (Diameter x D) (inches)1.4L x 1.3W x 0.2H
    Nominal Input Power (W)0.2
    Input Power (max) (W)0.3
    Impedance (ohms)8
    Ouput SPL (dB)80
    Frequency Range (Hz)550 - 6700
    Magnet Size (Diameter x H) (inches)0.44 x 0.10


    Report a problem
    Suggest a product