Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

Power Supply, Switching, Table Top, 120 Watt, 15VDC@7.0A, DIN4 Plug, with O Cord, Ul/Cul/Tuv

View GS120A15-R7B: GS120A AC-to-DC Regulated Switching Table-Top Power Supply

GS120A15-R7B: GS120A AC-to-DC Regulated Switching Table-Top Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2135161
Manufacturer MEAN WELL
Manufacturer no. GS120A15-R7B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$42.95

# of Unit Price
1+ $42.95
10+ $38.95
Request a Large Quantity Quote
  • Availability:Ship  4 Days ARO 

 Add to cart

AC-to-DC Regulated Switching Table-Top Power Supply

15V @ 7.0A

Features:
  • AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over Temperature
  • LED indicator for power on
  • Din 4 Pin plug
  • Fully enclosed plastic case
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
FamilyGS120A
Maximum Input Current (A)1.4
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS120A
Efficiency (%)89
Minimum Isolation Voltage3000
AC Power CordNOT INCLUDED
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Specification Value
Length (inch)6.6
Width (inch)2.6
Height (inch)1.4
Agency ApprovalsBSMI/CCC/CNS/EN/GB/TUV/UL
TypeAuto Switching
StyleDesktop Adapter
Primary Output Voltage (VDC)15
Output Current (A)7
Maximum Output Power (W)120
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

Buy Now  $17.95


60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

Buy Now  $17.95


80W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

Buy Now  $28.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.