Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

42 Volt 5.72 Amp 240.24 Watt Enclosed Switching LED Power Supply - Output Voltage & Constant Current Level Adjustable

View HLG-240H-42A: 240W Single Output Switching LED Power Supply

HLG-240H-42A: 240W Single Output Switching LED Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2101737
Manufacturer MEAN WELL
Manufacturer no. HLG-240H-42A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$74.95

# of Unit Price
1+ $74.95
10+ $67.95
Request a Large Quantity Quote
  • Availability:Ship  6 Days ARO 

 Add to cart

240W Single Output Switching LED Power Supply


42 Volts @ 5.72 Amps

Features:
  • IP65 rated. Output voltage and constant current level can be adjusted through internal potential meter.
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP65 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations


Report a problem
Suggest a product
Specification Value
FamilyHLG-240H
Maximum Input Current (A)4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)9.61
Specification Value
Width (inch)2.67
Height (inch)1.52
Primary Output Voltage (VDC)42
Additional Output Voltages (VDC)39 to 45
Output Current (A)5.72
Maximum Output Power (W)240.2
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.