AC to DC Power Supply Wall Adapter Transformer Single Output 18 Volt 0.83 Amp 15 Watt

$9.49 ea


  • Part no.: 2102060
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE12I18-P1J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.49
10+ $8.49

Request a Large Quantity Quote

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.3W/230VAC
  • Meet Energy Star level V (CEC), for 5~24V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5~24V
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • Approvals: UL / CUL / TUV / CCC / CB / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
FamilyGE12
Primary Output Voltage (VDC)18
Output Current (A)0.83
Maximum Output Power (W)15
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGE12I
Efficiency (%)78
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)3.2
Width (inch)1.7
Height (inch)1.6
Agency ApprovalsCCC/CSA/EN/GB/TUV/UL
TypeSwitching
StyleWall Mount
Power Supply ColorBlack
PackagingCarton
Product NoteAC Plug clips not included, see p/n: 2082396


Report a problem
Suggest a product