Infra RED Camera, 120X120 RES, 9HZ, Thermal Imagnetic, -4-482 DEG F
FLIR I7: Lightweight Infrared Camera (Environmental)
View Larger Image
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1,995.95
| # of Unit |
Price |
| 1+ |
$1,995.95 |
- Availability:Ship 2 Wks ARO
Lightweight Infrared Camera
120 x 120 IR resolution, Measures temperatures to 482°F (250°C)Features:IR Image Resolution -14,400 pixels (120 x 120) Infrared resolutionLarge 2.8" color LCDOptimized Temperature Range - From -4 to 482°F (-20 to 250°C) targeting insulation, HVAC, and building applications±2% Accuracy - Reliable temperature measurement with thermal sensitivity of 0.1°CExtremely lightweight - Only 12 ouncesEasy-to-use - Pocket sized and fully automatic design makes it incredibly easy-to- use even for first time usersThumbnail Image Gallery - Allows quick search of stored imagesLi-Ion Rechargeable Battery - lasts >5hrs continuous use; replaceableDouble Molded Design - Rugged design with easy grip handle construction meets IP43 dust/splashproof standards
Includes:
512MB microSD™ memory card with adapterLi-Ion rechargeable batteryPower supply with international plugsQuickReport softwareUSB cable Hand strapLens shutterHard carrying case
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.