Enclosed Switching LED Power Supply 20 Volts 3 Amps 60 Watts

$29.95 ea


  • Part no.: 2140672
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-60-20
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $29.95
10+ $26.95

Request a Large Quantity Quote

60W Single Output Switching LED Power Supply

20 Volts @ 3 Amps
Constant Current Region: 12 - 20 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyLPF-60
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.69
Height (inch)1.25
Primary Output Voltage (VDC)20
Output Current (A)3
Maximum Output Power (W)60
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product