Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Programmers >> Universal

Handy USB Universal IC Writer

View LEAPER-48: USB Handy Universal IC Writer

LEAPER-48: USB Handy Universal IC Writer

View Larger Image
Image is representative only
Leap Electronic Co.,Ltd.
Jameco Part no. 2146599
Manufacturer LEAP ELECTRONIC CO.,LTD.
Manufacturer no. LEAPER-48
Catalog 132 , page 149
Pricing & Availability

$595.95

# of Unit Price
1+ $595.95
5+ $565.95
  • Availability: Ship  today  

 Add to cart

USB Handy Universal IC Writer


This USB Handy Universal IC Writer was particularly designed to work with diversified components for R&D. It automatically detects the device pin insertion, empty connecting, and opposite putting, etc. Therefore, it avoids making mistakes while programming. In addition, the graphic operational interface allows easy user process programming.

Features:
  • Devices supported: EPROMs, EEPROMs, FLASH, Serial EEPROM, NV-RAMs, Microcontrollers, DSP, PLDs, and more
  • Supports low-voltage components; provides ±5% and ±10% Vcc checking function
  • Fast programming FLASH/EPROM function (Only 20 seconds to program 16Mbits of FLASH)
  • Graphic operation software
  • Auto-programming function
  • System self-test function
  • Device processing interface

    Specifications:
  • Signal voltage: 2.5 to 5V
  • Vcc voltage: 1.0V to 10V, 500mA
  • Input: 12VDC @ 2A
  • Clock frequency: Up to 32MHz
  • Communication: USB 1.1
  • Dimensions: 6.3"L x 4.3"W x 1.8"H
  • Weight: 1.1 lbs.
  • Requires Windows 98/ME/2000/XP operating system and 30MB hard drive space
  • Includes: 12V/2A power adaptor, USB cable, drivers and users manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    ChipMax2 Low Cost Fast Universal Programmer

    Buy Now  $544.95


    ChipMax EPROM Universal Programmer

    Buy Now  $294.95


    EPROM ERASER (1-8 CHIPS),REPLACEMENT BULB: P/N 34382

    Buy Now  $195.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.