Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

AC to DC Power Supply Table Top Single Output 9 Volt 2.77 Amp 25 Watt Carton

View GS25A09-P1J: GS25A Power Supply Table Top Regulated 9V2.77A F22.1X5.5MM

GS25A09-P1J: GS25A Power Supply Table Top Regulated 9V2.77A F22.1X5.5MM

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1940598
Manufacturer MEAN WELL
Manufacturer no. GS25A09-P1J
  RoHS compliant
Catalog 151 , page 95
Pricing & Availability

$12.49

# of Unit Price
1+ $12.49
10+ $11.49
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

POWER SUPPLY,TABLE TOP,REGULATED,9V2.77A,F2,2.1X5.5MM,UL/CUL/TUV/CE/CE/CEC

Report a problem
Suggest a product
Specification Value
FamilyGS25A
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS25A
Efficiency (%)79
Minimum Isolation Voltage4242
AC Power CordNOT INCLUDED, RECOMMEND 38050
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Specification Value
Length (inch)3.7
Width (inch)2.1
Height (inch)1.4
Agency ApprovalsBSMI/CNS/CSA/EN/TUV/UL
TypeAuto Switching
StyleDesktop Adapter
Primary Output Voltage (VDC)9
Output Current (A)2.77
Maximum Output Power (W)25
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Power Supply Table Top 40 Watt 7.5VDC@5.34Amp F2 2.1mmx5.5mm 100-240VAC Ul Cec

Buy Now  $16.95


Regulated Table Top Power Supply 10W 5VDC 2A 2.1mmx5.5mm

Buy Now  $17.95


Power Supply Table Top Regulated 20 Watt 5VDC@4A F2 2.1mmx5.5mm with O Cord UL/CEc

Buy Now  $12.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.