Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> ATX Style

200 Watt Enclosed ATX Power Supply

View IPC-200: 200W Industrial ATX 12V/P4 PC Power Supply

IPC-200: 200W Industrial ATX 12V/P4 PC Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2153721
Manufacturer MEAN WELL
Manufacturer no. IPC-200
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
10+ $89.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

200W Industrial ATX 12V/P4 PC Power Supply


Channel 1: 3.3 Volts @ 15 Amps
Channel 2: 5 Volts @ 25 Amps
Channel 3: 12 Volts @ 13 AmpsChannel 4: -5 Volts @ 0.5 Amps
Channel 5: -12 Volts @ 1 Amp
Standby: 5 Volts @ 2 Amps


Features:

  • Input voltage range: 90-264VAC @ 47-63Hz
  • Efficiency: 74.5%
  • Protections: Short circuit / Overload / Over voltage
  • Meets 1U rack mount system
  • Active power factor ≥94%
  • Forced air cooling by built-in DC fan
  • With power good and fail signal output
  • Built-in remote ON-OFF control
  • Remote DC sense +5V and +3.3V
  • 100% full load burn-in test
  • Fixed switching frequency at 67kHz
  • Size: 9.4"L x 3.3"W x 1.6"H
  • Weight: 3.2 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    POWER SUPPLY,SWITCHING,ENCLOSED,1U,250 WATT,ATX12V,PFC,(2)12VDC@16A,80%+ EFF,UL/TUV

    Buy Now  $79.95


    POWER SUPPLY,SWITCHING,ATX,460 WATT,ATX12V,PFC,(2)12VDC@16A,80%+ EFF,UL/TUV

    Buy Now  $67.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.