AC to DC Power Supply Open Frame Quad Output 5 Volt 15 Volt 5 Volt 15 Volt 8 Amp 4 Amp 1 Amp 1 Amp 102.5 Watt

$36.95 ea


  • Part no.: 2105535
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PQ-100C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $36.95
10+ $33.95

Request a Large Quantity Quote

100W Quad Output Switching Power Supply


CH1: 5 Volts @ 8 Amps
CH2: 15 Volts @ 3.5 Amps
CH3: -5 Volts @ 0.5 Amps
CH4: -15 Volts @ 0.5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • With power good signal output(Optional)
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyPQ-100
Maximum Input Current (A)3
Output Connector TypeMolex 5273-06,07
Number of Outputs4
Product TypeAC to DC Power Supply
MFR Product FamilyPQ-100
Efficiency (%)74
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)7
Width (inch)4.3
Height (inch)1.8
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleOpen Frame
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)15 | -5 | -15
Output Current (A)8
Maximum Output Power (W)102.5
Input Voltage (VAC)100 to 264
Input Frequency47 to 63


Report a problem
Suggest a product