Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Thermistors

Thermistor NTC 8 Ohm 20% 2 Pin Bulk

View B57235-S809-M: Resistor Temperature Dependent NTC 8 Ohm through Hole Mount

B57235-S809-M: Resistor Temperature Dependent NTC 8 Ohm through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842761
Manufacturer EPCOS AG
Manufacturer no. B57235-S809-M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
1000+ $0.59
5000+ $0.52
10000+ $0.47
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  5 Wks ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, NTC, 8 ohm, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Product TypeNTC RESISTOR
Manufacturer SeriesB57235
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)8
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)170
Terminal PlacementRADIAL
Packing MethodBULK
Terminal FinishTIN
Specification Value
Thermistor ApplicationTEMPERATURE SENSING
Rated Power Dissipation (P) (W)1.8
Thermal Sensitivity Index (K)2900
Rated Temperature (Cel)25
Rated AC Voltage (URac) (V)265
JESD-97 Codee3
NTC Inrush Current (A)3.5
Tolerance (%)20
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE


Report a problem
Suggest a product

RELATED PRODUCTS

Thermistor NTC K +/-10% 10k Ohm

Buy Now  $0.59


Copyright ©2002 - 2015 Jameco. All Rights Reserved.