Thermistor NTC 8 Ohm 20% 2 Pin Bulk

$0.59 ea


  • Part no.: 1842761
  • Manufacturer: EPCOS AG
  • Manufacturer no.: B57235-S809-M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.59
5000+ $0.52
10000+ $0.47
NOTE:
  • Order in multiples of 1,000
Thermistor NTC 8 Ohm 20% 2-Pin Radial 2900K


B57235-S809-M


Report a problem
Suggest a product
Specification Value
Product TypeNTC RESISTOR
Thermistor ApplicationTEMPERATURE SENSING
Rated AC Voltage (URac) (V)265
NTC Inrush Current (A)3.5
Tolerance (%)20
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE
Manufacturer SeriesB57235
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)8
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)170
Terminal PlacementRADIAL
Packing MethodBULK
Terminal FinishTIN
Rated Power Dissipation (P) (W)1.8
Thermal Sensitivity Index (K)2900
Rated Temperature (Cel)25
JESD-97 Codee3


Report a problem
Suggest a product