FAN,5VDC,14.2 CFM,60x60x15,250m,BALL BEARINGS,5 INCH LEADS,UL/CUL/TUV/CSA,CE

$6.95 ea


  • Part no.: 2131952
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0605HB-A72GL
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 5VDC
  • Ball bearing
  • Air flow: 14.2 cfm
  • Size: 2.36"L x 2.36"W x 0.59"D
  • Connection: 5" leads
  • Agency approvals: UL/CUL/TUV/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)28.8
    Connection (Leads)6
    Product TypeDC Fan
    FamilyAD
    Length (mm)60
    Width (mm)60
    Height (mm)15
    Air Flow (CFM)14.2
    BearingBall
    Current (mA)250
    Power (Watts)1.25
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product