Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Medical AC-to-DC >> Open Frame

AC to DC Power Supply Open Frame Single Output 12 Volt 7 Amp 110 Watt

View NFS110-7612J: AC to DC Power Supply Open Frame Single Output 12 Volt 7 Amp 110 Watt

NFS110-7612J: AC to DC Power Supply Open Frame Single Output 12 Volt 7 Amp 110 Watt

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 1774121
Manufacturer ASTEC POWER
Manufacturer no. NFS110-7612J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$148.49

# of Unit Price
1+ $148.49
10+ $139.49
100+ $129.65
  • Availability:Ship  4 Wks ARO 

 Add to cart

Specification Value
FamilyNFS110-7612
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFS110-7612
Efficiency (%)72
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)7
Specification Value
Width (inch)4.25
Height (inch)1.8
Agency ApprovalsCS/EN/IEC/UL/DE
StyleMedical Open Frame
Primary Output Voltage (VDC)12
Output Current (A)7
Maximum Output Power (W)110
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 12 Volt 6 Amp 62.4 Watt

Buy Now  $20.95


AC to DC Power Supply Open Frame Single Output 12 Volt 5.5 Amp 60 Watt

Buy Now  $15.95


AC to DC Power Supply Open Frame Single Output 15 Volt 3.5 Amp 45 Watt

Buy Now  $21.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.