Power Supply Bench Top 30VDC@5A Single Output Led Reverse Overload Protection

$214.95 ea


  • Part no.: 2145879
  • Manufacturer: UNITEQ CORPORATION
  • Manufacturer no.: PS-1305
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $214.95
5+ $194.95

150W Single Output AC/DC Switching Benchtop Power Supply


Output: 0-30 Volts @ 0~5 Amps variable; 5 Volts @ 1 Amp fixed

Features:
  • Two digital panel meters
  • Constant voltage and constant current operation
  • Output standby function
  • Overload and reverse-polarity protection
  • Input: 110/220VAC @ 50/60Hz
  • Size: 6.5"W x 13.0"D x 5.1"H (165mm(W) x 330mm(D) x 130mm (H))
  • Weight: 12.3 lbs. (5.6kg)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product