Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Splice Terminal 20-24 AWG 26.29MM Tin Loose Piece

View 323975: Connector Butt Splice 24 AWG (Terminals)

323975: Connector Butt Splice 24 AWG (Terminals)

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 527574
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 323975
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 159
Pricing & Availability

$0.59

# of Unit Price
50+ $0.59
250+ $0.51
500+ $0.47
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  3 Days ARO 

 Add to cart

CONNECTOR, BUTT SPLICE, 24 AWG


@CONN,SPLICE BUTT,20-24 AWG
(10)

Report a problem
Suggest a product
Specification Value
Family323975
PackagingLoose Piece
Product Length26.29mm
Product TypeConnector Terminals
TypeSplice Terminal
ColorNatural
Specification Value
Wire Size20-24AWG
InsulationInsulated
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.