Power Supply Switching Din 480 Watt [email protected] PFC Parallel Function [email protected]/Cb

$144.95 ea


  • Part no.: 2108955
  • Manufacturer: Mean Well
  • Manufacturer no.: SDR-480P-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $144.95
10+ $129.95

Request a Large Quantity Quote

480W Single Output Industrial DIN RAIL with PFC and Parallel Function


48 Volts @ 10 Amps

Features:
  • Current sharing up to 3840W(7+1)
  • High efficiency 94% and low power dissipation
  • 150% peak load capability
  • Built-in active PFC function, PF>0.94
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15 248736
  • UL 508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty
  • Built-in DC OK relay contact
  • 150% peak load capability


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)10
Maximum Output Power (W)480
FamilySDR-480P
Input Voltage (VAC)90 to 264


Report a problem
Suggest a product