4-Port Industrial USB 2.0 Hub 12-48VDCin 480Mbps Din-Rail

$149.95 ea


  • Part no.: 2129001
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: USB-2560
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $149.95
5+ $134.95
4-Port Industrial USB 2.0 Hub

USB-2560 allows you to add multiple high performance USB 2.0 peripheral devices to your computer (Or XP-8000 series). It supports USB 2.0 high-speed mode and can achieve a 480 Mbps data transmission rate. USB-2560 only supports self-powered mode (drawing power from an external power supply). Externally powered USB hubs guarantee the broadest compatibility for USB devices.
  • Compliant with USB Specification Revision 2.0
  • Built-in NEC uPD720114 USB 2.0 Hub Controller
  • Provides 4 Downstream Ports
  • Supports High-speed (480 Mbps) and Full-speed (12 Mbps)
  • Only Supports Self-powered Mode
    • +12 ~ 48 VDC Power Input (power adapter included for USB-2560/S)
  • Supports Downstream Port Status with LED
  • DIN-Rail Mount
Specifications :
Interface
Ports Upstream x 1 (Type B)
Downstream x 4 (Type A)
Compatibility Universal serial bus
Specification Rev. 2.0/1.1/1.0
Transfer Speed 480 Mbit/s-high speed mode
12 Mbit/s- full speed mode
1.5 Mbit/s-low speed mode
Supply Current 500 mA Max. per port
Cable Included CA-USB18 (1.8 M Cable) x 1
Power Supply Included
(USB-2560/S Only)
GPSU06U-6 x 1 for 250mA per port
LED Indicators
Power 1 LED
Downstream Ports 4 LEDs
Power
Input Voltage Range +12 ~ +48 VDC
Power Consumption 0.25 A @ 24 VDC for 250mA per port.
0.5 A @ 24 VDC for 500mA per port.
Power Input Connection Removable 3-Pin Terminal Block
Mechanical
Casing Plastic
Flammability UL 94V-0 materials
Dimensions (W x L x H) 33 mm x 78 mm x 107 mm
Installation DIN-Rail
LED Display
Operating Temperature 0°C ~ +70°C
Storage Temperature -20°C ~ +80°C
Humidity 10 ~ 90% RH, non-condensing




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product