Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Male 1 Position Crimp Straight Cable Mount Bag

View 02-06-2132: 1854 0.062 Inch (1.57MM) Male Power Connector Crimp Terminal

02-06-2132: 1854 0.062 Inch (1.57MM) Male Power Connector Crimp Terminal


Image is representative only
Molex Inc.
Jameco Part no. 224581
Manufacturer MOLEX INC.
Manufacturer no. 02-06-2132
  RoHS compliant
Catalog 152 , page 52
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.07
1000+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

0.062" (1.57mm) Male Power Connector Crimp Terminal


Features:
  • Diameter size: 0.062 inches (1.57mm)
  • Wire size: 24-30 AWG
  • Contact material: Tin-plated brass

    Report a problem
    Suggest a product
  • Specification Value
    Family1854
    Maximum Contact Resistance3.2mOhm
    Maximum Current Rating5A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingBag
    TypeContact
    Product Length17.3mm
    Specification Value
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialBrass
    Contact PlatingTin
    GenderM
    Body OrientationStraight
    Number of Contacts1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

    Buy Now  $0.12


    Female 1 Position Straight Cable Mount Crimp Connector Contact

    Buy Now  $0.12


    Series 1380 Male 2.36mm Standard .093" Crimp Pin

    Buy Now  $0.12

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.