Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> N

N Plug, Mil. P/N M39012/01-0501

View 82-4425: Connector Type N PL 0HZ to 11GHZ 50 Ohm Crimp Straight Cable Mount Gold

82-4425: Connector Type N PL 0HZ to 11GHZ 50 Ohm Crimp Straight Cable Mount Gold


Image is representative only
Amphenol RF
Jameco Part no. 697012
Manufacturer AMPHENOL RF
Manufacturer no. 82-4425
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 113
Pricing & Availability

$24.99

# of Unit Price
1+ $24.99
10+ $23.05
100+ $21.65
  • Availability:Ship  in 58 days 

 Add to cart

Connector Type N PL 0Hz to 11GHz 50 Ohm Crimp Straight Cable Mount Gold

Report a problem
Suggest a product
Specification Value
Product TypeN CONNECTOR
Manufacturer SeriesN
Operating Frequency-Max (GHz)11
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Filter FeatureNO
Panel MountNO
Insertion Loss (dB)0.15
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
VSWR1.3
Specification Value
Connector StyleSTRAIGHT
OptionGENERAL PURPOSE
Termination TypeCRIMP
Body/Shell StylePLUG
Contact GenderMALE
Coupling TypeTHREADED
Characteristic Impedance (ohm)50
Terminates ToCABLE
Additional FeatureAPPLICABLE CABLES: RG-214/U; RG-225/U; RG-393/U, INSERTION LOSS MAX AT 10 G


Report a problem
Suggest a product

Copyright ©2002 - 2016 Jameco. All Rights Reserved.