Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector DIP Socket Socket 24 Position 2.54MM Solder Straight through Hole Tube

View 1-390262-1: Connector DIP Socket 24 Position 2.54MM Solder Straight through Hole

1-390262-1: Connector DIP Socket 24 Position 2.54MM Solder Straight through Hole

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 683198
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-390262-1
  RoHS compliant
Catalog 161 , page 12
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
100+ $0.21
500+ $0.20
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

Connector DIP Socket 24 Position 2.54mm Solder Straight Through Hole

Specifications

  • Dual wipe
  • Housing: glass-filled thermoplastic, black
  • Contacts: Phosphor bronze tin plating

    Report a problem
    Suggest a product
  • Specification Value
    Family390262
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance10000MOhm
    Maximum Insertion Force300g
    Row Spacing15.24mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A/Contact
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    TypeDIP Socket
    MountingThrough Hole
    PackagingTube
    Pitch2.54mm
    Specification Value
    Product Depth17.7mm
    Product Height5.1mm
    Product Length30.48mm
    Termination MethodSolderable
    Product TypeIC Socket
    Contact MaterialPhosphor Bronze
    Contact PlatingTin
    GenderSKT
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Number of Contacts24
    Number of Rows2


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube

    Buy Now  $0.17

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.