Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray

881389

$0.99 ea


  • Part no.: 881389
  • Manufacturer: Molex
  • Manufacturer no.: 39-28-8080
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.99
25+ $0.87
50+ $0.79
NOTE:
  • Order in multiples of 5
Connector Header 8 Position 4.2 mm Solder Straight Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Family5566
TypeWire to Board
Contact MaterialBrass Alloy
Contact PlatingBright Tin Over Copper
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts12
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth11mm
Product Height12.8mm
Product Length27.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product