Single Digit 7 Segment LED Display

335090

$1.09 ea


  • Part no.: 335090
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UA5651-11-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
1000+ $0.79

Single Digit 7-Segment LED Display


Features:
  • Character Height: 0.56"
  • Illuminated color: Red
  • Bus polarity: Common Anode
  • Number of pins/leads: 10
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 10mA
  • Wavelength: 700nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    ConfigurationCommon Anode
    Illuminated ColorRed
    Character Height (inch)0.56
    Buss PolarityCA
    Decimal PointRHDP
    No. of Digits1
    Typical mcd@(mA)[email protected]
    Typical Vf(V)@If(mA)[email protected]
    Wavelength (nm)700
    Pins / Leads10
    MountingThrough Hole
    Supplier_PackageDIP
    Package / Case10-DIP (0.6", 15.24mm), 10 leads


    Report a problem
    Suggest a product