Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay Solid State 15MA 15 Volt DC Input 5 Amp 280 Volt AC Output 4 Pin SIP

View CX240D5R: 5 AMP 120/240VAC-AC Output SIP Relay (Solid State)

CX240D5R: 5 AMP 120/240VAC-AC Output SIP Relay (Solid State)


Image is representative only
Crydom
Jameco Part no. 468156
Manufacturer CRYDOM
Manufacturer no. CX240D5R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 284 , page 82
Pricing & Availability

$18.49

# of Unit Price
1+ $18.49
10+ $17.05
100+ $16.05
  • Availability:Ship  6 Days ARO 

 Add to cart

5 AMP, 120/240 VAC, AC OUTPUT SIP RELAY


280VAC SIP 5A DC IN


Report a problem
Suggest a product
Specification Value
Input TypeDC
FamilyCX240D5R
Output DeviceSCR
I/O Isolation Voltage4000V
Maximum Input Voltage15V
Maximum Input Current15mA(Typ)
Minimum Operating Temperature-30°C
Maximum Operating Temperature80°C
MountingThrough Hole
Output TypeAC
Specification Value
Supplier_PackageSIP
Product TypeSolid State Relay
Maximum Output Voltage280V
Maximum Output Current5A
Pin_Count4
Product Length43.1mm
Product Width7.6mm
Product Height25.4mm(Max)


Report a problem
Suggest a product

RELATED PRODUCTS

Relay Solid State 32 Volt DC Input 40 Amp 280 Volt AC Output 4-Pin

Buy Now  $19.95


Relay Solid State 32 Volt DC Input 4 Amp 60 Volt DC Output 4-Pin

Buy Now  $9.95


Solid State Relay DC/AC 3-32VDC

Buy Now  $19.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.